MBJCH31LBB7105KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.61699
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.52236
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.94965
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.64537
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBJCH31LBB7105KTPA01

DigiKey Part Number
587-MBJCH31LBB7105KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBJCH31LBB7105KTPA01
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBJCH31LBB7105KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCH31LBB7105KTPA01Taiyo Yuden0587-MCJCH31LBB7105KTPA01CT-NDkr.5.26000Parametric Equivalent
MCJCH31LBB7105KTPA1JTaiyo Yuden0587-MCJCH31LBB7105KTPA1JTR-NDkr.1.61699Parametric Equivalent
MMJCH31LBB7105KTPA01Taiyo Yuden0587-MMJCH31LBB7105KTPA01TR-NDkr.1.52236Parametric Equivalent
LD061C105KAX2AKYOCERA AVX0478-LD061C105KAX2ATR-NDkr.1.94965Parametric Equivalent
LD061C105KAX2A\500KYOCERA AVX0478-LD061C105KAX2A\500TR-NDkr.3.64537Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.64812kr.3,296.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.64812
Unit Price with VAT:kr.2.06015