Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH21GBB7103MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH21GBB7103MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH21GBB7103MTPA1J |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GBB7103MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MBJCH21GBB7103MTPA01TR-ND | kr.0.54493 | Parametric Equivalent |
| MCJCH21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7103MTPA01TR-ND | kr.0.54074 | Parametric Equivalent |
| MMJCH21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MMJCH21GBB7103MTPA01TR-ND | kr.0.49227 | Parametric Equivalent |
| 0805Y1000103MET | Knowles Syfer | 0 | 0805Y1000103MET-ND | kr.1.98879 | Parametric Equivalent |
| 0805Y1000103METT01 | Knowles Syfer | 0 | 1608-0805Y1000103METT01TR-ND | kr.3.77306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54074 | kr.1,081.48 |
| Unit Price without VAT: | kr.0.54074 |
|---|---|
| Unit Price with VAT: | kr.0.67593 |






