Parametric Equivalent
Parametric Equivalent

0805Y1000103METT01 | |
|---|---|
DigiKey Part Number | 1608-0805Y1000103METT01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000103METT01 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Temperature Coefficient | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000103MET | Knowles Syfer | 0 | 0805Y1000103MET-ND | kr.1.98879 | Parametric Equivalent |
| MCJCH21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7103MTPA01TR-ND | kr.0.54074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.77306 | kr.11,319.18 |
| Unit Price without VAT: | kr.3.77306 |
|---|---|
| Unit Price with VAT: | kr.4.71633 |



