MCASU168SB7153KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12.823
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.496
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.742
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21148
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.652
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35409
Datasheet

Parametric Equivalent


TDK
In Stock: 39.257
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.225
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 875
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29.270
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.12506
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.25950
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04020
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7153KTNA01

DigiKey Part Number
587-MCASU168SB7153KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU168SB7153KTNA01
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7153KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK107B7153KAHTTaiyo Yuden0587-UMK107B7153KAHTCT-NDkr.0.95000Parametric Equivalent
AC0603KPX7R9BB153YAGEO12.82313-AC0603KPX7R9BB153CT-NDkr.0.76000Parametric Equivalent
AC0603KRX7R9BB153YAGEO9.49613-AC0603KRX7R9BB153CT-NDkr.0.76000Parametric Equivalent
C0603C153K5RACAUTOKEMET17.742399-12984-1-NDkr.0.70000Parametric Equivalent
C0603C153K5RECAUTOKEMET0C0603C153K5RECAUTO-NDkr.0.21148Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17361kr.694.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.17361
Unit Price with VAT:kr.0.21701