0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R9BB153

DigiKey Part Number
13-AC0603KPX7R9BB153TR-ND - Tape & Reel (TR)
13-AC0603KPX7R9BB153CT-ND - Cut Tape (CT)
13-AC0603KPX7R9BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R9BB153
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB153YAGEO9.49613-AC0603KRX7R9BB153CT-NDkr.0.76000Parametric Equivalent
C0603C153K5RACAUTOKEMET17.742399-12984-1-NDkr.0.70000Parametric Equivalent
C0603S153K5RACAUTOKEMET3.652399-20405-1-NDkr.2.47000Parametric Equivalent
CGA3E2X7R1H153K080AATDK39.257445-6923-1-NDkr.0.63000Parametric Equivalent
GCD188R71H153KA01DMurata Electronics6.225490-GCD188R71H153KA01DCT-NDkr.0.82000Parametric Equivalent
In-Stock: 12.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29300kr.14.65
100kr.0.25300kr.25.30
500kr.0.18704kr.93.52
1.000kr.0.16674kr.166.74
2.500kr.0.14544kr.363.60
5.000kr.0.13261kr.663.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11122kr.1,668.30
30.000kr.0.10385kr.3,115.50
45.000kr.0.10016kr.4,507.20
75.000kr.0.09607kr.7,205.25
105.000kr.0.09368kr.9,836.40
150.000kr.0.09138kr.13,707.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000