Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU105SCG020CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG020CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG020CFNA01 |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG020CFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R0C4T2A | KYOCERA AVX | 0 | 478-04025A2R0C4T2ATR-ND | kr.0.08085 | Parametric Equivalent |
| AC0402CRNPO9BN2R0 | YAGEO | 38.368 | 311-3049-1-ND | kr.0.63000 | Parametric Equivalent |
| CGA2B2C0G1H020C050BA | TDK | 112.334 | 445-5572-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H2R0CA16D | Murata Electronics | 14.103 | 490-GCM1555C1H2R0CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H2R0CA16J | Murata Electronics | 47.242 | 490-GCM1555C1H2R0CA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06926 | kr.692.60 |
| Unit Price without VAT: | kr.0.06926 |
|---|---|
| Unit Price with VAT: | kr.0.08658 |





