2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H2R0CA02D

DigiKey Part Number
490-GRT1555C1H2R0CA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H2R0CA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H2R0CA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H2R0CA02D
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H2R0CA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12180kr.6.09
100kr.0.10400kr.10.40
500kr.0.07330kr.36.65
1.000kr.0.06403kr.64.03
2.500kr.0.05430kr.135.75
5.000kr.0.04845kr.242.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04112kr.411.20
20.000kr.0.03737kr.747.40
30.000kr.0.03551kr.1,065.30
50.000kr.0.03344kr.1,672.00
70.000kr.0.03223kr.2,256.10
100.000kr.0.03106kr.3,106.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750