2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7222KFNA01

DigiKey Part Number
587-MCASU105SB7222KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB7222KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB7222KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB7222KFNA01
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7222KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU105SB7222KFNA01Taiyo Yuden19.852587-MAASU105SB7222KFNA01CT-NDkr.0.63000Parametric Equivalent
UMF105B7222KVHFTaiyo Yuden1.046587-6574-1-NDkr.0.63000Parametric Equivalent
AC0402KPX7R9BB222YAGEO39.81613-AC0402KPX7R9BB222CT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB222YAGEO36.815311-3072-1-NDkr.0.63000Parametric Equivalent
C0402C222K5RACAUTOKEMET65.494399-12981-1-NDkr.0.63000Parametric Equivalent
In-Stock: 5.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11540kr.5.77
100kr.0.09830kr.9.83
500kr.0.06924kr.34.62
1.000kr.0.06042kr.60.42
2.500kr.0.05112kr.127.80
5.000kr.0.04556kr.227.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04099kr.409.90
20.000kr.0.03724kr.744.80
30.000kr.0.03536kr.1,060.80
50.000kr.0.03328kr.1,664.00
70.000kr.0.03207kr.2,244.90
100.000kr.0.03090kr.3,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750