Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU063SCG1R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG1R2CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG1R2CFNA01 |
Description | CAP CER 1.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG1R2CFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG1R2CTHF | Taiyo Yuden | 0 | UMK063CG1R2CTHF-ND | kr.0.09740 | Parametric Equivalent |
| AC0201CRNPO9BN1R2 | YAGEO | 0 | 13-AC0201CRNPO9BN1R2TR-ND | kr.0.04680 | Parametric Equivalent |
| GCM0335C1H1R2CA16D | Murata Electronics | 0 | 490-GCM0335C1H1R2CA16DTR-ND | kr.0.03510 | Parametric Equivalent |
| GCM0335C1H1R2CA16J | Murata Electronics | 0 | 490-GCM0335C1H1R2CA16JTR-ND | kr.0.03011 | Parametric Equivalent |
| GCQ0335C1H1R2CB01D | Murata Electronics | 0 | 490-GCQ0335C1H1R2CB01DTR-ND | kr.0.15940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09740 | kr.1,461.00 |
| Unit Price without VAT: | kr.0.09740 |
|---|---|
| Unit Price with VAT: | kr.0.12175 |





