
GRT0335C1H1R2CA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H1R2CA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H1R2CA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H1R2CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H1R2CA02D |
Description | CAP CER 1.2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H1R2CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 2.500 | kr.0.03961 | kr.99.02 |
| 5.000 | kr.0.03511 | kr.175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02871 | kr.430.65 |
| 30.000 | kr.0.02608 | kr.782.40 |
| 45.000 | kr.0.02476 | kr.1,114.20 |
| 75.000 | kr.0.02330 | kr.1,747.50 |
| 105.000 | kr.0.02245 | kr.2,357.25 |
| 150.000 | kr.0.02163 | kr.3,244.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

