MCAST31LSB5475KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.45639
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.000
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.45639
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22192
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.643
Unit Price: kr.3.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.28.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 49
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.188
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 610.773
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.2.11095
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST31LSB5475KTNA1J

DigiKey Part Number
587-MCAST31LSB5475KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST31LSB5475KTNA1J
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST31LSB5475KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45639kr.912.78
Manufacturers Standard Package
Unit Price without VAT:kr.0.45639
Unit Price with VAT:kr.0.57049