0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7223KFNA01

DigiKey Part Number
587-MCAST105SB7223KFNA01TR-ND - Tape & Reel (TR)
587-MCAST105SB7223KFNA01CT-ND - Cut Tape (CT)
587-MCAST105SB7223KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST105SB7223KFNA01
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7223KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R8BB223YAGEO841311-3068-1-NDkr.0.63000Parametric Equivalent
C0402C223K3RACAUTOKEMET72.206399-16012-1-NDkr.0.82000Parametric Equivalent
CGA2B2X7R1E223K050BATDK9.441445-5609-1-NDkr.0.63000Parametric Equivalent
GCM155R71E223KA55DMurata Electronics266.459490-6044-1-NDkr.0.63000Parametric Equivalent
GCM155R71E223KA55JMurata Electronics150.502490-7999-1-NDkr.0.63000Parametric Equivalent
In-Stock: 18.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16620kr.8.31
100kr.0.14270kr.14.27
500kr.0.10220kr.51.10
1.000kr.0.08990kr.89.90
2.500kr.0.07699kr.192.47
5.000kr.0.06923kr.346.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06286kr.628.60
20.000kr.0.05763kr.1,152.60
30.000kr.0.05501kr.1,650.30
50.000kr.0.05211kr.2,605.50
70.000kr.0.05041kr.3,528.70
100.000kr.0.04878kr.4,878.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750