
GCM155R71E223KA55J | |
---|---|
DigiKey Part Number | 490-7999-2-ND - Tape & Reel (TR) 490-7999-1-ND - Cut Tape (CT) 490-7999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E223KA55J |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E223KA55J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14100 | kr.1.41 |
50 | kr.0.09220 | kr.4.61 |
100 | kr.0.07810 | kr.7.81 |
500 | kr.0.05440 | kr.27.20 |
1.000 | kr.0.04723 | kr.47.23 |
2.500 | kr.0.03970 | kr.99.25 |
5.000 | kr.0.03523 | kr.176.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | kr.0.03005 | kr.1,502.50 |
100.000 | kr.0.02082 | kr.2,082.00 |
150.000 | kr.0.02076 | kr.3,114.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |