MCAST105SB7103KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06459
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05268
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.497
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05268
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 22.613
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33307
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 68.916
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13101
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.679
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.186
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 153.948
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.237.792
Unit Price: kr.0.76000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7103KFNA1J

DigiKey Part Number
587-MCAST105SB7103KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST105SB7103KFNA1J
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7103KFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST105SB7103KFNA01Taiyo Yuden0587-MAAST105SB7103KFNA01TR-NDkr.0.06459Parametric Equivalent
MBAST105SB7103KFNA01Taiyo Yuden0587-MBAST105SB7103KFNA01TR-NDkr.0.05268Parametric Equivalent
MCAST105SB7103KFNA01Taiyo Yuden3.497587-MCAST105SB7103KFNA01CT-NDkr.0.63000Parametric Equivalent
MMAST105SB7103KFNA01Taiyo Yuden0587-MMAST105SB7103KFNA01TR-NDkr.0.05268Parametric Equivalent
TMF105B7103KVHFTaiyo Yuden22.613587-6585-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05268kr.526.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.05268
Unit Price with VAT:kr.0.06585