Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASG168SB5105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG168SB5105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG168SB5105MTNA1J |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB5105MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK107BJ105MAHT | Taiyo Yuden | 39.722 | 587-6315-1-ND | kr.1.14000 | Parametric Equivalent |
| MBASG168SB5105MTNA01 | Taiyo Yuden | 0 | 587-MBASG168SB5105MTNA01TR-ND | kr.0.21696 | Parametric Equivalent |
| MCASG168SB5105MTNA01 | Taiyo Yuden | 4.000 | 587-MCASG168SB5105MTNA01CT-ND | kr.1.14000 | Parametric Equivalent |
| MMASG168SB5105MTNA01 | Taiyo Yuden | 0 | 587-MMASG168SB5105MTNA01TR-ND | kr.0.21696 | Parametric Equivalent |
| C1608X5R1V105M080AB | TDK | 4.333 | 445-7471-1-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21696 | kr.867.84 |
| Unit Price without VAT: | kr.0.21696 |
|---|---|
| Unit Price with VAT: | kr.0.27120 |







