

CGA3E3X5R1V105M080AB | |
|---|---|
DigiKey Part Number | 445-12485-2-ND - Tape & Reel (TR) 445-12485-1-ND - Cut Tape (CT) 445-12485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1V105M080AB |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1V105M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50220 | kr.25.11 |
| 100 | kr.0.44000 | kr.44.00 |
| 500 | kr.0.33462 | kr.167.31 |
| 1.000 | kr.0.30223 | kr.302.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24648 | kr.985.92 |
| 8.000 | kr.0.22901 | kr.1,832.08 |
| 12.000 | kr.0.22026 | kr.2,643.12 |
| 20.000 | kr.0.21056 | kr.4,211.20 |
| 28.000 | kr.0.20489 | kr.5,736.92 |
| 40.000 | kr.0.19944 | kr.7,977.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

