
MCASE105SB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB5105KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB5105KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB5105KFNA01 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB5105KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61C105KE01D | Murata Electronics | 105.355 | 490-12255-1-ND | kr.0.77000 | Parametric Equivalent |
| GRT155R61C105KE01J | Murata Electronics | 64.939 | 490-GRT155R61C105KE01JCT-ND | kr.0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19100 | kr.9.55 |
| 100 | kr.0.16350 | kr.16.35 |
| 500 | kr.0.11794 | kr.58.97 |
| 1.000 | kr.0.10410 | kr.104.10 |
| 2.500 | kr.0.08948 | kr.223.70 |
| 5.000 | kr.0.08073 | kr.403.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07352 | kr.735.20 |
| 20.000 | kr.0.06760 | kr.1,352.00 |
| 30.000 | kr.0.06464 | kr.1,939.20 |
| 50.000 | kr.0.06136 | kr.3,068.00 |
| 70.000 | kr.0.05944 | kr.4,160.80 |
| 100.000 | kr.0.05760 | kr.5,760.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

