1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61C105KE01D

DigiKey Part Number
490-12255-2-ND - Tape & Reel (TR)
490-12255-1-ND - Cut Tape (CT)
490-12255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61C105KE01D
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61C105KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41700kr.4.17
50kr.0.29100kr.14.55
100kr.0.25130kr.25.13
500kr.0.18576kr.92.88
1.000kr.0.16551kr.165.51
2.500kr.0.14428kr.360.70
5.000kr.0.13149kr.657.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11753kr.1,175.30
20.000kr.0.10914kr.2,182.80
30.000kr.0.10494kr.3,148.20
50.000kr.0.10028kr.5,014.00
70.000kr.0.09756kr.6,829.20
100.000kr.0.09495kr.9,495.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250