Parametric Equivalent

LLCNB2012HKTR33ME | |
|---|---|
DigiKey Part Number | 587-LLCNB2012HKTR33METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLCNB2012HKTR33ME |
Description | INDUCTOR MULTILAYER 0.33UH 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 4.1 A 25mOhm Max 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83515 | kr.3,340.60 |
| Unit Price without VAT: | kr.0.83515 |
|---|---|
| Unit Price with VAT: | kr.1.04394 |


