


LSCNB2012HKTR33ME | |
|---|---|
DigiKey Part Number | 587-LSCNB2012HKTR33METR-ND - Tape & Reel (TR) 587-LSCNB2012HKTR33MECT-ND - Cut Tape (CT) 587-LSCNB2012HKTR33MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB2012HKTR33ME |
Description | INDUCTOR MULTILAYER 0.33UH 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Semi-Shielded Multilayer Inductor 4.1 A 25mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSCNB2012HKTR33ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.31700 | kr.23.17 |
| 100 | kr.1.90660 | kr.190.66 |
| 1.000 | kr.1.56806 | kr.1,568.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.39427 | kr.5,577.08 |
| 8.000 | kr.1.31488 | kr.10,519.04 |
| 12.000 | kr.1.27060 | kr.15,247.20 |
| 20.000 | kr.1.21700 | kr.24,340.00 |
| 28.000 | kr.1.20720 | kr.33,801.60 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

