7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG070CFNA01

DigiKey Part Number
587-MBASU105SCG070CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG070CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG070CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG070CFNA01
Description
CAP CER 7PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCG070CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG070CFNA01Taiyo Yuden6.839587-MCASU105SCG070CFNA01CT-NDkr.0.63000Parametric Equivalent
04025A7R0C4T2AKYOCERA AVX19.231478-04025A7R0C4T2ACT-NDkr.0.63000Parametric Equivalent
04025A7R0CAT2AKYOCERA AVX81.649478-10114-1-NDkr.0.63000Parametric Equivalent
AC0402CRNPO9BN7R0YAGEO25.46913-AC0402CRNPO9BN7R0CT-NDkr.0.63000Parametric Equivalent
CBR04C709C5GACKEMET27.500399-CBR04C709C5GACCT-NDkr.0.76000Parametric Equivalent
In-Stock: 9.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19660kr.9.83
100kr.0.16860kr.16.86
500kr.0.12198kr.60.99
1.000kr.0.10772kr.107.72
2.500kr.0.09277kr.231.93
5.000kr.0.08376kr.418.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07637kr.763.70
20.000kr.0.07029kr.1,405.80
30.000kr.0.06724kr.2,017.20
50.000kr.0.06387kr.3,193.50
70.000kr.0.06190kr.4,333.00
100.000kr.0.06001kr.6,001.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750