Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU105SB7103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SB7103MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU105SB7103MFNA01 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SB7103MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU105SB7103MFNA01 | Taiyo Yuden | 14.400 | 587-MAASU105SB7103MFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| MCASU105SB7103MFNA01 | Taiyo Yuden | 0 | 587-MCASU105SB7103MFNA01TR-ND | kr.0.03776 | Parametric Equivalent |
| MCASU105SB7103MFNA1J | Taiyo Yuden | 0 | 587-MCASU105SB7103MFNA1JTR-ND | kr.0.03776 | Parametric Equivalent |
| MLASU105SB7103MFNA01 | Taiyo Yuden | 0 | 587-MLASU105SB7103MFNA01TR-ND | kr.0.03388 | Parametric Equivalent |
| MMASU105SB7103MFNA01 | Taiyo Yuden | 0 | 587-MMASU105SB7103MFNA01TR-ND | kr.0.03776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03776 | kr.377.60 |
| Unit Price without VAT: | kr.0.03776 |
|---|---|
| Unit Price with VAT: | kr.0.04720 |









