MCASU105SB7103MFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 14.400
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03388
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03388
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 142.698
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03776
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00877
Datasheet

Parametric Equivalent


KEMET
In Stock: 634.442
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07567
Datasheet

Parametric Equivalent


KEMET
In Stock: 91.168
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10718
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7103MFNA1J

DigiKey Part Number
587-MCASU105SB7103MFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SB7103MFNA1J
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7103MFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU105SB7103MFNA01Taiyo Yuden14.400587-MAASU105SB7103MFNA01CT-NDkr.0.63000Parametric Equivalent
MBASU105SB7103MFNA01Taiyo Yuden0587-MBASU105SB7103MFNA01TR-NDkr.0.03776Parametric Equivalent
MCASU105SB7103MFNA01Taiyo Yuden0587-MCASU105SB7103MFNA01TR-NDkr.0.03776Parametric Equivalent
MLASU105SB7103MFNA01Taiyo Yuden0587-MLASU105SB7103MFNA01TR-NDkr.0.03388Parametric Equivalent
MMASU105SB7103MFNA01Taiyo Yuden0587-MMASU105SB7103MFNA01TR-NDkr.0.03776Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03776kr.377.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.03776
Unit Price with VAT:kr.0.04720