0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG0R6BFNA01

DigiKey Part Number
587-MBASU063SCG0R6BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG0R6BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG0R6BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG0R6BFNA01
Description
CAP CER 0.6PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1HR60BB01DMurata Electronics3.520490-GJM0335C1HR60BB01DCT-NDkr.0.63000Parametric Equivalent
GMC02CG0R6B50NTCal-Chip Electronics, Inc.15.0004713-GMC02CG0R6B50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16860kr.8.43
100kr.0.14460kr.14.46
500kr.0.10398kr.51.99
1.000kr.0.09155kr.91.55
2.500kr.0.07844kr.196.10
5.000kr.0.07058kr.352.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06087kr.913.05
30.000kr.0.05613kr.1,683.90
45.000kr.0.05376kr.2,419.20
75.000kr.0.05113kr.3,834.75
105.000kr.0.04960kr.5,208.00
150.000kr.0.04812kr.7,218.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750