MAASU105SL8681KFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 12.060
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03344
Datasheet
680 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SL8681KFCA01

DigiKey Part Number
587-MAASU105SL8681KFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASU105SL8681KFCA01
Description
MLCC, 0402, 50V, X8L, 680 PF 10
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
EDA/CAD Models
MAASU105SL8681KFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155L81H681KA37DMurata Electronics12.060490-GCM155L81H681KA37DCT-NDkr.0.63000Parametric Equivalent
GCM155L81H681KA37JMurata Electronics0490-GCM155L81H681KA37JTR-NDkr.0.03344Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06932kr.693.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.06932
Unit Price with VAT:kr.0.08665