680 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155L81H681KA37D

DigiKey Part Number
490-GCM155L81H681KA37DTR-ND - Tape & Reel (TR)
490-GCM155L81H681KA37DCT-ND - Cut Tape (CT)
490-GCM155L81H681KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155L81H681KA37D
Description
CAP CER 680PF 50V X8L 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155L81H681KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17400kr.1.74
50kr.0.11440kr.5.72
100kr.0.09770kr.9.77
500kr.0.06880kr.34.40
1.000kr.0.06012kr.60.12
2.500kr.0.05092kr.127.30
5.000kr.0.04541kr.227.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02818kr.281.80
20.000kr.0.02784kr.556.80
30.000kr.0.02766kr.829.80
50.000kr.0.02745kr.1,372.50
70.000kr.0.02733kr.1,913.10
100.000kr.0.02721kr.2,721.00
120.000kr.0.02715kr.3,258.00
240.000kr.0.02695kr.6,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000