0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7223KFCA01

DigiKey Part Number
587-MAASU105SB7223KFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7223KFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7223KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7223KFCA01
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7223KFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SB7223KFNA01Taiyo Yuden5.141587-MCASU105SB7223KFNA01CT-NDkr.0.76000Parametric Equivalent
AC0402KRX7R9BB223YAGEO30.15613-AC0402KRX7R9BB223CT-NDkr.0.63000Parametric Equivalent
C0402C223K5RACAUTOKEMET871.164399-16022-1-NDkr.0.82000Parametric Equivalent
C0402C223K5RECAUTOKEMET130.100399-17166-1-NDkr.0.89000Parametric Equivalent
CGA2B3X7R1H223K050BBTDK137.077445-6895-1-NDkr.0.63000Parametric Equivalent
In-Stock: 7.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27140kr.13.57
100kr.0.23390kr.23.39
500kr.0.17244kr.86.22
1.000kr.0.15349kr.153.49
2.500kr.0.13352kr.333.80
5.000kr.0.12153kr.607.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11166kr.1,116.60
20.000kr.0.10355kr.2,071.00
30.000kr.0.09949kr.2,984.70
50.000kr.0.09499kr.4,749.50
70.000kr.0.09236kr.6,465.20
100.000kr.0.08983kr.8,983.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500