10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST105SB7103MFNA01

DigiKey Part Number
587-MAAST105SB7103MFNA01TR-ND - Tape & Reel (TR)
587-MAAST105SB7103MFNA01CT-ND - Cut Tape (CT)
587-MAAST105SB7103MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST105SB7103MFNA01
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST105SB7103MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST105SB7103MFNA01Taiyo Yuden10.000587-MCAST105SB7103MFNA01CT-NDkr.0.63000Parametric Equivalent
TMF105B7103MVHFTaiyo Yuden2.753587-TMF105B7103MVHFCT-NDkr.0.63000Parametric Equivalent
TMK105B7103MVHFTaiyo Yuden24.733587-5475-1-NDkr.0.63000Parametric Equivalent
CGA2B2X7R1E103M050BATDK97.220445-12243-1-NDkr.0.63000Parametric Equivalent
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15220kr.15.22
500kr.0.10956kr.54.78
1.000kr.0.09649kr.96.49
2.500kr.0.08280kr.207.00
5.000kr.0.07457kr.372.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06782kr.678.20
20.000kr.0.06227kr.1,245.40
30.000kr.0.05949kr.1,784.70
50.000kr.0.05641kr.2,820.50
70.000kr.0.05462kr.3,823.40
100.000kr.0.05289kr.5,289.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750