


TMK105B7103MVHF | |
|---|---|
DigiKey Part Number | 587-5475-2-ND - Tape & Reel (TR) 587-5475-1-ND - Cut Tape (CT) 587-5475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7103MVHF |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7103MVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1E103M050BA | TDK | 97.220 | 445-12243-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 2.500 | kr.0.03961 | kr.99.02 |
| 5.000 | kr.0.03511 | kr.175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03140 | kr.314.00 |
| 20.000 | kr.0.02837 | kr.567.40 |
| 30.000 | kr.0.02685 | kr.805.50 |
| 50.000 | kr.0.02516 | kr.1,258.00 |
| 70.000 | kr.0.02418 | kr.1,692.60 |
| 100.000 | kr.0.02324 | kr.2,324.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

