LSMGA321616T221NG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 21.401
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.15211
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.15211
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.60535
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.15211
Datasheet
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA321616T221NG

DigiKey Part Number
587-LSMGA321616T221NGTR-ND - Tape & Reel (TR)
587-LSMGA321616T221NGCT-ND - Cut Tape (CT)
587-LSMGA321616T221NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA321616T221NG
Description
FERRITE BEAD 220 OHM 1206 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA321616T221NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH3216HM221NTTaiyo Yuden21.401587-3250-1-NDkr.2.03000Parametric Equivalent
FBMH3216HM221NT8Taiyo Yuden0587-FBMH3216HM221NT8TR-NDkr.1.15211Parametric Equivalent
LBMGA321616T221NGTaiyo Yuden0587-LBMGA321616T221NGTR-NDkr.1.15211Parametric Equivalent
LLMGA321616T221NGTaiyo Yuden0587-LLMGA321616T221NGTR-NDkr.0.60535Parametric Equivalent
LMMGA321616T221NGTaiyo Yuden0587-LMMGA321616T221NGTR-NDkr.1.15211Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.41400kr.14.14
25kr.1.22760kr.30.69
50kr.1.09680kr.54.84
100kr.0.97760kr.97.76
250kr.0.83384kr.208.46
500kr.0.73418kr.367.09
1.000kr.0.64167kr.641.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55561kr.1,111.22
4.000kr.0.49135kr.1,965.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750