Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMMGA321616T221NG | |
|---|---|
DigiKey Part Number | 587-LMMGA321616T221NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMMGA321616T221NG |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH3216HM221NT | Taiyo Yuden | 21.339 | 587-3250-1-ND | kr.2.03000 | Parametric Equivalent |
| FBMH3216HM221NT8 | Taiyo Yuden | 0 | 587-FBMH3216HM221NT8TR-ND | kr.1.15211 | Parametric Equivalent |
| LBMGA321616T221NG | Taiyo Yuden | 0 | 587-LBMGA321616T221NGTR-ND | kr.1.15211 | Parametric Equivalent |
| LLMGA321616T221NG | Taiyo Yuden | 0 | 587-LLMGA321616T221NGTR-ND | kr.0.60535 | Parametric Equivalent |
| LSMGA321616T221NG | Taiyo Yuden | 0 | 587-LSMGA321616T221NGCT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15211 | kr.2,304.22 |
| Unit Price without VAT: | kr.1.15211 |
|---|---|
| Unit Price with VAT: | kr.1.44014 |






