120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA201616T121NG

DigiKey Part Number
587-LSMGA201616T121NGTR-ND - Tape & Reel (TR)
587-LSMGA201616T121NGCT-ND - Cut Tape (CT)
587-LSMGA201616T121NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA201616T121NG
Description
FERRITE BEAD 120 OHM 0806 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA201616T121NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.72000kr.7.20
25kr.0.62680kr.15.67
50kr.0.56240kr.28.12
100kr.0.50240kr.50.24
250kr.0.43104kr.107.76
500kr.0.38160kr.190.80
1.000kr.0.33597kr.335.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.29357kr.587.14
4.000kr.0.25413kr.1,016.52
6.000kr.0.23700kr.1,422.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250