60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA160808T600RG

DigiKey Part Number
587-LSMGA160808T600RGTR-ND - Tape & Reel (TR)
587-LSMGA160808T600RGCT-ND - Cut Tape (CT)
587-LSMGA160808T600RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA160808T600RG
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA160808T600RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
25mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH1608HM600-TTaiyo Yuden189.906587-1745-1-NDkr.1.20000Parametric Equivalent
In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.83100kr.8.31
25kr.0.71760kr.17.94
50kr.0.64420kr.32.21
100kr.0.57500kr.57.50
250kr.0.49300kr.123.25
500kr.0.43632kr.218.16
1.000kr.0.38376kr.383.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28953kr.1,158.12
8.000kr.0.26232kr.2,098.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000