LSMCC321611T800RG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 19.786
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.75570
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.31830
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.75570
Datasheet

Parametric Equivalent


KEMET
In Stock: 271
Unit Price: kr.1.71000
Datasheet
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCC321611T800RG

DigiKey Part Number
587-LSMCC321611T800RGTR-ND - Tape & Reel (TR)
587-LSMCC321611T800RGCT-ND - Cut Tape (CT)
587-LSMCC321611T800RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCC321611T800RG
Description
FERRITE BEAD 80 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCC321611T800RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ3216HS800-TTaiyo Yuden19.786587-1772-1-NDkr.1.14000Parametric Equivalent
LBMCC321611T800RGTaiyo Yuden0587-LBMCC321611T800RGTR-NDkr.0.75570Parametric Equivalent
LLMCC321611T800RGTaiyo Yuden0587-LLMCC321611T800RGTR-NDkr.0.31830Parametric Equivalent
LMMCC321611T800RGTaiyo Yuden0587-LMMCC321611T800RGTR-NDkr.0.75570Parametric Equivalent
Z1206C800APWSTKEMET271399-9627-1-NDkr.1.71000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.81800kr.8.18
25kr.0.70760kr.17.69
50kr.0.63520kr.31.76
100kr.0.56810kr.56.81
250kr.0.48664kr.121.66
500kr.0.43074kr.215.37
1.000kr.0.37901kr.379.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33086kr.661.72
4.000kr.0.28605kr.1,144.20
6.000kr.0.26125kr.1,567.50
10.000kr.0.25836kr.2,583.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500