LBMCC321611T800RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 18.981
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.31830
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.75570
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 271
Unit Price: kr.1.71000
Datasheet
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMCC321611T800RG

DigiKey Part Number
587-LBMCC321611T800RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBMCC321611T800RG
Description
FERRITE BEAD 80 OHM 1206 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ3216HS800-TTaiyo Yuden18.981587-1772-1-NDkr.1.14000Parametric Equivalent
LLMCC321611T800RGTaiyo Yuden0587-LLMCC321611T800RGTR-NDkr.0.31830Parametric Equivalent
LMMCC321611T800RGTaiyo Yuden0587-LMMCC321611T800RGTR-NDkr.0.75570Parametric Equivalent
LSMCC321611T800RGTaiyo Yuden0587-LSMCC321611T800RGCT-NDkr.1.14000Parametric Equivalent
Z1206C800APWSTKEMET271399-9627-1-NDkr.1.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.75570kr.1,511.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.75570
Unit Price with VAT:kr.0.94463