
LSMCC321611T800RG | |
---|---|
DigiKey Part Number | 587-LSMCC321611T800RGTR-ND - Tape & Reel (TR) 587-LSMCC321611T800RGCT-ND - Cut Tape (CT) 587-LSMCC321611T800RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC321611T800RG |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCC321611T800RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.73000 | kr.7.30 |
25 | kr.0.63480 | kr.15.87 |
50 | kr.0.56960 | kr.28.48 |
100 | kr.0.50880 | kr.50.88 |
250 | kr.0.43648 | kr.109.12 |
500 | kr.0.38644 | kr.193.22 |
1.000 | kr.0.34022 | kr.340.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.29728 | kr.594.56 |
4.000 | kr.0.25735 | kr.1,029.40 |
6.000 | kr.0.24000 | kr.1,440.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |