4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316B7475KL-T

DigiKey Part Number
587-1332-2-ND - Tape & Reel (TR)
587-1332-1-ND - Cut Tape (CT)
587-1332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316B7475KL-T
Description
CAP CER 4.7UF 10V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316B7475KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK316B7475KL-TTaiyo Yuden229.192587-1331-1-NDkr.2.03000Upgrade
TMK316AB7475KL-TTaiyo Yuden5.935587-2986-1-NDkr.2.09000Upgrade
UMK316AB7475KL-TTaiyo Yuden251.128587-2994-1-NDkr.1.84000Upgrade
EMK212B7475KG-TTaiyo Yuden38.892587-2394-1-NDkr.1.52000Similar
1206ZC475KAT2AKYOCERA AVX5.927478-KGM31HR71A475KUCT-NDkr.2.73000Direct
In-Stock: 40.263
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30600kr.13.06
50kr.0.95600kr.47.80
100kr.0.84890kr.84.89
500kr.0.66824kr.334.12
1.000kr.0.61251kr.612.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.56667kr.1,133.34
4.000kr.0.52901kr.2,116.04
6.000kr.0.51014kr.3,060.84
10.000kr.0.48925kr.4,892.50
14.000kr.0.47703kr.6,678.42
20.000kr.0.46528kr.9,305.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500