2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316B7225KL-T

DigiKey Part Number
587-2232-2-ND - Tape & Reel (TR)
587-2232-1-ND - Cut Tape (CT)
587-2232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316B7225KL-T
Description
CAP CER 2.2UF 10V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316B7225KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK316B7225KL-TTaiyo Yuden4.193587-1330-1-NDkr.1.78000Upgrade
TMK316B7225KL-TTaiyo Yuden33.745587-1329-1-NDkr.1.90000Upgrade
UMK316B7225KL-TTaiyo Yuden63.404587-2911-1-NDkr.1.78000Upgrade
LMK107B7225KA-TRTaiyo Yuden99.029587-5914-1-NDkr.1.14000Similar
1206ZC225KAT2AKYOCERA AVX25.677478-KGM31HR71A225KUCT-NDkr.4.31000Direct
In-Stock: 5.459
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04000kr.10.40
50kr.0.75060kr.37.53
100kr.0.66320kr.66.32
500kr.0.51556kr.257.78
1.000kr.0.46998kr.469.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.43255kr.865.10
4.000kr.0.40177kr.1,607.08
6.000kr.0.38635kr.2,318.10
10.000kr.0.36927kr.3,692.70
14.000kr.0.35929kr.5,030.06
20.000kr.0.34969kr.6,993.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500