10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7106KLHT

DigiKey Part Number
587-3424-2-ND - Tape & Reel (TR)
587-3424-1-ND - Cut Tape (CT)
587-3424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7106KLHT
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316AB7106KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK316AB7106KL-TTaiyo Yuden12.170587-3326-1-NDkr.1.78000Upgrade
EMK316AB7106KLHTTaiyo Yuden9.878587-3325-1-NDkr.1.97000Upgrade
C1206C106K8RACAUTOKEMET10.224399-7013-1-NDkr.4.63000Direct
GCM31CR71A106KA64LMurata Electronics1.157490-4792-1-NDkr.8.43000Direct
C1206C106K4RACAUTOKEMET174.229399-7012-1-NDkr.2.85000Upgrade
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81780kr.40.89
100kr.0.72340kr.72.34
500kr.0.56464kr.282.32
1.000kr.0.51570kr.515.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47550kr.951.00
4.000kr.0.44245kr.1,769.80
6.000kr.0.42590kr.2,555.40
10.000kr.0.40757kr.4,075.70
14.000kr.0.39685kr.5,555.90
20.000kr.0.38655kr.7,731.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500