10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71A106KA64L

DigiKey Part Number
490-4792-2-ND - Tape & Reel (TR)
490-4792-1-ND - Cut Tape (CT)
490-4792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR71A106KA64L
Description
CAP CER 10UF 10V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71A106KA64L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31CR71C106KA64LMurata Electronics301.115490-4793-1-NDkr.0.67000Upgrade
LMK316AB7106KLHTTaiyo Yuden81587-3424-1-NDkr.0.23000Direct
TMK316AB7106KLHTTaiyo Yuden189.878587-3485-1-NDkr.0.30000Direct
C1206C106K4RACAUTOKEMET174.229399-7012-1-NDkr.0.35000Upgrade
CGA5L1X7R1C106K160ACTDK476.046445-12902-1-NDkr.0.34000Upgrade
In-Stock: 1.157
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.49000kr.54.90
50kr.4.33140kr.216.57
100kr.3.97390kr.397.39
500kr.3.37048kr.1,685.24
1.000kr.3.18388kr.3,183.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.94366kr.5,887.32
4.000kr.2.82078kr.11,283.12
6.000kr.2.75920kr.16,555.20
10.000kr.2.69097kr.26,909.70
14.000kr.2.65107kr.37,114.98
20.000kr.2.61267kr.52,253.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750