10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212ABJ106KGHT

DigiKey Part Number
587-3418-2-ND - Tape & Reel (TR)
587-3418-1-ND - Cut Tape (CT)
587-3418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212ABJ106KGHT
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212ABJ106KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASL21GAB5106KTNA01Taiyo Yuden2.414587-MCASL21GAB5106KTNA01CT-NDkr.0.95000Direct
EMK212BBJ106KGHTTaiyo Yuden4.877587-3320-1-NDkr.1.27000Upgrade
CC0805KRX5R6BB106YAGEO618.076311-3424-1-NDkr.2.54000Direct
CGA4J3X5R1A106K125ABTDK1.319.197445-6970-1-NDkr.2.41000Direct
CGA4J1X5R1C106K125ACTDK71.793445-7883-1-NDkr.2.73000Upgrade
In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53300kr.5.33
50kr.0.37280kr.18.64
100kr.0.32400kr.32.40
500kr.0.24232kr.121.16
1.000kr.0.21734kr.217.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18652kr.559.56
6.000kr.0.17147kr.1,028.82
9.000kr.0.16393kr.1,475.37
15.000kr.0.15559kr.2,333.85
21.000kr.0.15071kr.3,164.91
30.000kr.0.14603kr.4,380.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750