10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BBJ106KGHT

DigiKey Part Number
587-3320-2-ND - Tape & Reel (TR)
587-3320-1-ND - Cut Tape (CT)
587-3320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BBJ106KGHT
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212BBJ106KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50720kr.25.36
100kr.0.44380kr.44.38
500kr.0.33792kr.168.96
1.000kr.0.30521kr.305.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26497kr.794.91
6.000kr.0.24532kr.1,471.92
9.000kr.0.23547kr.2,119.23
15.000kr.0.22456kr.3,368.40
21.000kr.0.21819kr.4,581.99
30.000kr.0.21206kr.6,361.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750