EMF325B7475KMHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 816
Unit Price: kr.0.43000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.000
Unit Price: kr.0.43000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMF325B7475KMHP

DigiKey Part Number
587-6467-2-ND - Tape & Reel (TR)
587-6467-1-ND - Cut Tape (CT)
587-6467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF325B7475KMHP
Description
CAP CER 4.7UF 16V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF325B7475KMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.50900kr.25.09
50kr.1.90340kr.95.17
100kr.1.74720kr.174.72
500kr.1.61510kr.807.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.30637kr.1,306.37
2.000kr.1.22663kr.2,453.26
3.000kr.1.18671kr.3,560.13
5.000kr.1.14245kr.5,712.25
7.000kr.1.11451kr.7,801.57
10.000kr.1.08109kr.10,810.90
12.000kr.1.04304kr.12,516.48
24.000kr.1.03722kr.24,893.28
25.000kr.1.00072kr.25,018.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750