1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325B7475KNHT

DigiKey Part Number
587-5969-2-ND - Tape & Reel (TR)
587-5969-1-ND - Cut Tape (CT)
587-5969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325B7475KNHT
Description
CAP CER 4.7UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325B7475KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.13800kr.21.38
50kr.1.60900kr.80.45
100kr.1.44640kr.144.64
500kr.1.17248kr.586.24
1.000kr.1.08781kr.1,087.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.01811kr.2,036.22
4.000kr.0.96077kr.3,843.08
6.000kr.0.93204kr.5,592.24
10.000kr.0.90022kr.9,002.20
14.000kr.0.88161kr.12,342.54
20.000kr.0.86372kr.17,274.40
24.000kr.0.85524kr.20,525.76
48.000kr.0.82668kr.39,680.64
50.000kr.0.82516kr.41,258.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500