Parametric Equivalent

LLRNJ10165GL6R8NNY | |
|---|---|
DigiKey Part Number | 587-LLRNJ10165GL6R8NNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ10165GL6R8NNY |
Description | FIXED IND 6.8UH 5.22A 14 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 5.22 A 14mOhm Nonstandard |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.270" (6.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBRNJ10165GL6R8NN | Taiyo Yuden | 0 | 587-LBRNJ10165GL6R8NNTR-ND | kr.4.18846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.58057 | kr.5,161.14 |
| Unit Price without VAT: | kr.2.58057 |
|---|---|
| Unit Price with VAT: | kr.3.22571 |


