LBRNJ10165GL6R8NN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.58057
6.8 µH Shielded Wirewound Inductor 5.22 A 14mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBRNJ10165GL6R8NN

DigiKey Part Number
587-LBRNJ10165GL6R8NNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBRNJ10165GL6R8NN
Description
FIXED IND 6.8UH 5.22A 14 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 5.22 A 14mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±30%
Height - Seated (Max)
0.270" (6.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLRNJ10165GL6R8NNYTaiyo Yuden0587-LLRNJ10165GL6R8NNYTR-NDkr.2.58057Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.18846kr.8,376.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.18846
Unit Price with VAT:kr.5.23558