LLMCA321611T600RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 70
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.74692
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.74692
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 64
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 47
Unit Price: kr.1.65000
Datasheet
Image for LLMCA321611T600RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMCA321611T600RG

DigiKey Part Number
587-LLMCA321611T600RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMCA321611T600RG
Description
FERRITE BEAD 60 OHM 1206 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ3216HM600-TTaiyo Yuden70587-1770-1-NDkr.1.14000Parametric Equivalent
LBMCA321611T600RGTaiyo Yuden0587-LBMCA321611T600RGTR-NDkr.0.74692Parametric Equivalent
LMMCA321611T600RGTaiyo Yuden0587-LMMCA321611T600RGTR-NDkr.0.74692Parametric Equivalent
LSMCA321611T600RGTaiyo Yuden64587-LSMCA321611T600RGCT-NDkr.1.14000Parametric Equivalent
Z1206C600BPWSTKEMET47399-Z1206C600BPWSTCT-NDkr.1.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.31440kr.628.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.31440
Unit Price with VAT:kr.0.39300