
FBMJ3216HM600-T | |
|---|---|
DigiKey Part Number | 587-1770-2-ND - Tape & Reel (TR) 587-1770-1-ND - Cut Tape (CT) 587-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ3216HM600-T |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ3216HM600-T Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSMCA321611T600RG | Taiyo Yuden | 64 | 587-LSMCA321611T600RGCT-ND | kr.3.78000 | Parametric Equivalent |
| BLM31PG500SN1L | Murata Electronics | 81.064 | 490-1055-1-ND | kr.6.72000 | Similar |
| Z1206C600BPWST | KEMET | 47 | 399-Z1206C600BPWSTCT-ND | kr.5.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.80500 | kr.8.05 |
| 25 | kr.0.70240 | kr.17.56 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.56170 | kr.56.17 |
| 250 | kr.0.48160 | kr.120.40 |
| 500 | kr.0.42642 | kr.213.21 |
| 1.000 | kr.0.37514 | kr.375.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.32756 | kr.655.12 |
| 4.000 | kr.0.28324 | kr.1,132.96 |
| 6.000 | kr.0.25873 | kr.1,552.38 |
| 10.000 | kr.0.25519 | kr.2,551.90 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |









