LBMCA160808T230NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1.204
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19722
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.41300
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19.780
Unit Price: kr.0.76000
Datasheet
Image for LBMCA160808T230NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMCA160808T230NG

DigiKey Part Number
587-LBMCA160808T230NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBMCA160808T230NG
Description
FERRITE BEAD 23 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
6mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
23 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ1608HM230NTRTaiyo Yuden1.204587-3252-1-NDkr.0.76000Parametric Equivalent
LLMCA160808T230NGRTaiyo Yuden0587-LLMCA160808T230NGRTR-NDkr.0.19722Parametric Equivalent
LMMCA160808T230NGTaiyo Yuden0587-LMMCA160808T230NGTR-NDkr.0.41300Parametric Equivalent
LSMCA160808T230NGRTaiyo Yuden19.780587-LSMCA160808T230NGRCT-NDkr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41300kr.1,652.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.41300
Unit Price with VAT:kr.0.51625