
LSMCA160808T230NGR | |
|---|---|
DigiKey Part Number | 587-LSMCA160808T230NGRTR-ND - Tape & Reel (TR) 587-LSMCA160808T230NGRCT-ND - Cut Tape (CT) 587-LSMCA160808T230NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA160808T230NGR |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCA160808T230NGR Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 6mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 23 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.42220 | kr.21.11 |
| 100 | kr.0.37790 | kr.37.79 |
| 250 | kr.0.32536 | kr.81.34 |
| 500 | kr.0.28886 | kr.144.43 |
| 1.000 | kr.0.25512 | kr.255.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19480 | kr.779.20 |
| 8.000 | kr.0.16772 | kr.1,341.76 |
| 12.000 | kr.0.16009 | kr.1,921.08 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

